Part Details for NSM2615FT34R0 by SEI Stackpole Electronics Inc
Overview of NSM2615FT34R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSM2615FT34R0
NSM2615FT34R0 CAD Models
NSM2615FT34R0 Part Data Attributes
|
NSM2615FT34R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM2615FT34R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1W, 34ohm, 25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.831 V |
Alternate Parts for NSM2615FT34R0
This table gives cross-reference parts and alternative options found for NSM2615FT34R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM2615FT34R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2615FT34R0 | Fixed Resistor, Wire Wound, 1W, 34ohm, 25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP | SEI Stackpole Electronics Inc | NSM2615FT34R0 vs SM2615FT34R0 |