NSM213.20.1%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 2W, 13.2ohm, 50V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 4324, CHIP, ROHS COMPLIANT

Overview of NSM213.20.1%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSM213.20.1%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSM213.20.1%R by SEI Stackpole Electronics Inc

NSM213.20.1%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
NON-INDUCTIVE
Manufacturer Series
SM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
13.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
4324
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. NSM213.20.1%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 2W, 13.2ohm, 50V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 4324, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NSM213.20.1%R

This table gives cross-reference parts and alternative options found for NSM213.20.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM213.20.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM213.20.1%R RESISTOR, WIRE WOUND, 2W, 0.1%, 20ppm, 13.2ohm, SURFACE MOUNT, 4324, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NSM213.20.1%R vs SM213.20.1%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSM213.20.1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSM213.20.1%R by SEI Stackpole Electronics Inc

  • Please alert me when NSM213.20.1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSM213.20.1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSM213.20.1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSM213.20.1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSM213.20.1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSM213.20.1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: