Part Details for NSL0808RA-221KR54 by TDK Corporation
Overview of NSL0808RA-221KR54 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSL0808RA-221KR54
NSL0808RA-221KR54 CAD Models
NSL0808RA-221KR54 Part Data Attributes
|
NSL0808RA-221KR54
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NSL0808RA-221KR54
TDK Corporation
General Purpose Inductor, 220uH, 10%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Miniature | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.62 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.5 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NSL0808RA-221KR54
This table gives cross-reference parts and alternative options found for NSL0808RA-221KR54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSL0808RA-221KR54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSL0808RA-221KR54 | General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED | TDK Corporation | NSL0808RA-221KR54 vs TSL0808RA-221KR54 |
TSL0808RA-221KR54-PF | General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NSL0808RA-221KR54 vs TSL0808RA-221KR54-PF |