Part Details for NSL-4550 by Luna Optoelectronics
Overview of NSL-4550 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4550-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
2SC4550(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for NSL-4550
NSL-4550 CAD Models
NSL-4550 Part Data Attributes
|
NSL-4550
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-4550
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-5, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | HERMETIC, TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 20000000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 8 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 320 V | |
Peak Wavelength | 515 nm | |
Power Dissipation-Max | 0.2 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |