Part Details for NSD15-48S12 by Mean Well
Overview of NSD15-48S12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSD15-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3636-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0900 | Buy Now |
DISTI #
NSD15-48S12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD15-48S12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD15-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 1.25A W/EMI FILTER RoHS: Compliant | 10 |
|
$14.2900 / $18.6600 | Buy Now |
DISTI #
72094283
|
RS | DC-DC Converter, 12V 15W, 1.25A, NSD15-S Series | MEAN WELL NSD15-48S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5300 / $18.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 6-Pin RoHS: Compliant |
37 In Stock |
|
$16.1000 / $26.7300 | Buy Now |
DISTI #
66971284
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 35 |
|
$20.9300 / $34.7490 | Buy Now |
DISTI #
77347531
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$17.1944 / $27.3043 | Buy Now |
DISTI #
NSD15-48S12
|
TME | Converter: DC/DC, 15W, Uin: 18÷72VDC, Uout: 12VDC, Iout: 1.25A, PCB Min Qty: 1 | 20 |
|
$13.7600 / $20.9300 | Buy Now |
DISTI #
000000000003771974
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V 1.25A W/EMI FILTER Min Qty: 1 | 0 |
|
$12.6200 / $14.4300 | Buy Now |
Part Details for NSD15-48S12
NSD15-48S12 CAD Models
NSD15-48S12 Part Data Attributes
|
NSD15-48S12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD15-48S12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |