Part Details for NSD10-48S9 by Mean Well
Overview of NSD10-48S9 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NSD10-48S9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5358-ND
|
DigiKey | DC DC CONVERTER 9V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12 In Stock |
|
$12.5290 / $13.6300 | Buy Now |
DISTI #
NSD10-48S9
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD10-48S9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD10-48S9
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9.9W 48Vin 9Vout 1.1A RoHS: Compliant | 10 |
|
$10.7200 / $11.9600 | Buy Now |
DISTI #
70388022
|
RS | Power Supply, DC-DC, 10W DC-DC Regulated, +9V1.1A | MEAN WELL NSD10-48S9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0700 / $13.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 9V 1.1A 9.9W 6-Pin RoHS: Compliant |
5 In Stock 75 Factory Stock |
|
$9.2200 / $10.7500 | Buy Now |
DISTI #
83717828
|
Verical | Module DC-DC 48VIN 1-OUT 9V 1.1A 9.9W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$13.3000 / $20.2300 | Buy Now |
DISTI #
NSD10-48S9
|
TME | Converter: DC/DC, 9.9W, Uin: 22÷72VDC, Uout: 9VDC, Iout: 1100mA, PCB Min Qty: 1 | 8 |
|
$10.5600 / $16.0600 | Buy Now |
DISTI #
000000000003771963
|
Sager | Isolated DC/DC Converters - Through Hole 9.9W 48Vin 9Vout 1.1A Min Qty: 1 | 0 |
|
$9.6200 / $11.0000 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 9V 1.1A 9.9W 6-Pin RoHS: Compliant |
5 In Stock 75 Factory Stock |
|
$9.2200 / $10.7500 | Buy Now |
Part Details for NSD10-48S9
NSD10-48S9 CAD Models
NSD10-48S9 Part Data Attributes
|
NSD10-48S9
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD10-48S9
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 22 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |