Part Details for NSCSDRN015PDUNV by Honeywell Sensing and Control
Overview of NSCSDRN015PDUNV by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for NSCSDRN015PDUNV
NSCSDRN015PDUNV CAD Models
NSCSDRN015PDUNV Part Data Attributes:
|
NSCSDRN015PDUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSDRN015PDUNV
Honeywell Sensing and Control
Strain Guage Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -0.85MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |