NSC800N-4/A+
Description: 8-BIT, 4MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40

Overview of NSC800N-4/A+ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Computing and Data Storage Smart Cities Robotics and Drones

CAD Models for NSC800N-4/A+ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSC800N-4/A+ by Texas Instruments

NSC800N-4/A+
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP40,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.24 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.334 mm
Speed
4 MHz
Supply Current-Max
21 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. NSC800N-4/A+
    Texas Instruments
    8-BIT, 4MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for NSC800N-4/A+

This table gives cross-reference parts and alternative options found for NSC800N-4/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSC800N-4/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSC800N-4I/A+ IC 8-BIT, 4 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor National Semiconductor Corporation NSC800N-4/A+ vs NSC800N-4I/A+
NSC800N-4/A+ IC 8-BIT, 4 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor National Semiconductor Corporation NSC800N-4/A+ vs NSC800N-4/A+
NSC800N-4I/A+ 8-BIT, 4MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 Texas Instruments NSC800N-4/A+ vs NSC800N-4I/A+
Part Number Description Manufacturer Compare
NSC800D-3I/A+ 8-BIT, 2.5MHz, MICROPROCESSOR, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 Texas Instruments NSC800N-4/A+ vs NSC800D-3I/A+
G65SC02-AC-4 Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices NSC800N-4/A+ vs G65SC02-AC-4
G65SC112APS-5 Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 California Micro Devices NSC800N-4/A+ vs G65SC112APS-5
G65SC12AC-4 Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 California Micro Devices NSC800N-4/A+ vs G65SC12AC-4
M38510/48001BQA Microprocessor, 8-Bit, CMOS, CDIP40, DIP-40 Zilog Inc NSC800N-4/A+ vs M38510/48001BQA
MC68A00CP 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, 711-03 Motorola Mobility LLC NSC800N-4/A+ vs MC68A00CP
NSC800N-3 IC 8-BIT, 2.5 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor National Semiconductor Corporation NSC800N-4/A+ vs NSC800N-3
HC1802BC-P Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 Hughes Aircraft NSC800N-4/A+ vs HC1802BC-P
EF68A09CMG/B Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 Atmel Corporation NSC800N-4/A+ vs EF68A09CMG/B
R6502PE Microprocessor, 8-Bit, 1MHz, NMOS, PDIP40, PLASTIC, DIP-40 Conexant Systems Inc NSC800N-4/A+ vs R6502PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSC800N-4/A+ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSC800N-4/A+ by Texas Instruments

  • Please alert me when NSC800N-4/A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSC800N-4/A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSC800N-4/A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSC800N-4/A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSC800N-4/A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSC800N-4/A+ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: