NSC800E-4/A+
Texas Instruments
Description: 8-BIT, 4MHz, MICROPROCESSOR, CQCC44, CERAMIC, LLCC-44

Overview of NSC800E-4/A+ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Computing and Data Storage Smart Cities Robotics and Drones

CAD Models for NSC800E-4/A+ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSC800E-4/A+ by Texas Instruments

NSC800E-4/A+
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CQCC-N44
Length
16.51 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
44
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.93 mm
Speed
4 MHz
Supply Current-Max
21 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. NSC800E-4/A+
    Texas Instruments
    8-BIT, 4MHz, MICROPROCESSOR, CQCC44, CERAMIC, LLCC-44
    VS

Alternate Parts for NSC800E-4/A+

This table gives cross-reference parts and alternative options found for NSC800E-4/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSC800E-4/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSC800E-4MIL/A+ 8-BIT, 4MHz, MICROPROCESSOR, CQCC44, CERAMIC, LLCC-44 Texas Instruments NSC800E-4/A+ vs NSC800E-4MIL/A+
Part Number Description Manufacturer Compare
G65SC112CLS-4 Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC112CLS-4
R65C112J1E Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 Conexant Systems Inc NSC800E-4/A+ vs R65C112J1E
G65SC102CL-2 Microprocessor, 8-Bit, 2MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC102CL-2
IR80C86 Microprocessor, 16-Bit, 5MHz, CMOS, CQCC44 Harris Semiconductor NSC800E-4/A+ vs IR80C86
G65SC102PEI-3 Microprocessor, 8-Bit, 3MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC102PEI-3
G65SC816PE-4 Microprocessor, 16-Bit, 4MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC816PE-4
Z8400ALMBC Microprocessor, 8-Bit, 4MHz, MOS, CQCC44, CERAMIC, LCC-44 Zilog Inc NSC800E-4/A+ vs Z8400ALMBC
G65SC12APEI-6 Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC12APEI-6
G65SC12CLI-5 Microprocessor, 8-Bit, 5MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices NSC800E-4/A+ vs G65SC12CLI-5
Z8400AC1 8-BIT, 4MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44 STMicroelectronics NSC800E-4/A+ vs Z8400AC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSC800E-4/A+ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSC800E-4/A+ by Texas Instruments

  • Please alert me when NSC800E-4/A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSC800E-4/A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSC800E-4/A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSC800E-4/A+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSC800E-4/A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSC800E-4/A+ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: