Part Details for NSC800D-4MIL/A+ by Texas Instruments
Overview of NSC800D-4MIL/A+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
574MILFT | Renesas Electronics Corporation | Zero Delay, Low Skew Buffer | |
524MILFT | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Part Details for NSC800D-4MIL/A+
NSC800D-4MIL/A+ CAD Models
NSC800D-4MIL/A+ Part Data Attributes
|
NSC800D-4MIL/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NSC800D-4MIL/A+
Texas Instruments
8-BIT, 4MHz, MICROPROCESSOR, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 4 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NSC800D-4MIL/A+
This table gives cross-reference parts and alternative options found for NSC800D-4MIL/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSC800D-4MIL/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC12ACS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC12ACS-5 |
G65SC102DS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC102DS-3 |
G65SC12C-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC12C-3 |
G65SC2PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC2PI-2 |
MD80C86/B | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Intersil Corporation | NSC800D-4MIL/A+ vs MD80C86/B |
G65SC102CW-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC102CW-6 |
G65SC102DI-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC102DI-5 |
MC68A09S | 8-BIT, 1.5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Motorola Mobility LLC | NSC800D-4MIL/A+ vs MC68A09S |
G65SC112ADI-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC112ADI-6 |
G65SC112APW-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | NSC800D-4MIL/A+ vs G65SC112APW-3 |