NSBC124XDXV6T1G
onsemi
Description: Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL

Overview of NSBC124XDXV6T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NSBC124XDXV6T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K2345
Newark Brt Transistor, 50V, 22K/47Kohm, Sot-563, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBC124XDXV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0560
  • 10,000 $0.0510
  • 25,000 $0.0510
$0.0510 / $0.0560 Buy Now
DISTI # NSBC124XDXV6T1GOSCT-ND
DigiKey TRANS PREBIAS 2NPN 50V SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1935
In Stock
  • 1 $0.4500
  • 10 $0.3190
  • 100 $0.1611
  • 500 $0.1428
  • 1,000 $0.1111
  • 2,000 $0.0994
  • 4,000 $0.0736
  • 8,000 $0.0667
  • 12,000 $0.0631
  • 20,000 $0.0591
  • 28,000 $0.0568
  • 40,000 $0.0545
  • 100,000 $0.0494
  • 200,000 $0.0484
$0.0484 / $0.4500 Buy Now
DISTI # NSBC124XDXV6T1G
Avnet Americas Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124XDXV6T1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 96000 Partner Stock
  • 16,667 $0.0326
$0.0326 Buy Now
DISTI # NSBC124XDXV6T1G
Avnet Americas Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124XDXV6T1G) RoHS: Compliant Min Qty: 6460 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 44000 Partner Stock
  • 6,460 $0.0573
  • 6,500 $0.0557
  • 13,000 $0.0542
  • 33,000 $0.0526
  • 65,000 $0.0511
  • 330,000 $0.0495
  • 650,000 $0.0480
$0.0480 / $0.0573 Buy Now
DISTI # NSBC124XDXV6T1G
Avnet Americas Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC124XDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.0421
$0.0421 Buy Now
DISTI # 863-NSBC124XDXV6T1G
Mouser Electronics Digital Transistors 100mA 50V Dual NPN RoHS: Compliant 5781
  • 1 $0.4400
  • 10 $0.3040
  • 100 $0.1360
  • 1,000 $0.0900
  • 4,000 $0.0800
  • 8,000 $0.0560
$0.0560 / $0.4400 Buy Now
Onlinecomponents.com Dual NPN Bipolar Digital Transistor (BRT) 0
  • 4,000 $0.0537
  • 8,000 $0.0529
  • 12,000 $0.0521
  • 28,000 $0.0495
  • 52,000 $0.0488
  • 100,000 $0.0480
  • 152,000 $0.0473
  • 252,000 $0.0466
$0.0466 / $0.0537 Buy Now
DISTI # 59369737
Verical Trans Digital BJT NPN 50V 100mA 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1730 Americas - 1627
  • 82 $0.2821
  • 100 $0.1330
  • 500 $0.1237
  • 1,000 $0.0893
  • 2,000 $0.0832
  • 4,000 $0.0719
$0.0719 / $0.2821 Buy Now
Rochester Electronics NSBC124XDXV6 - Dual NPN Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 44000
  • 1 $0.0564
  • 25 $0.0553
  • 100 $0.0530
  • 500 $0.0508
  • 1,000 $0.0479
$0.0479 / $0.0564 Buy Now
DISTI # C1S541901963686
Chip1Stop Pre-Biased Bipolar Transistor RoHS: Compliant 1627
  • 10 $0.2821
  • 100 $0.1330
  • 500 $0.1237
  • 1,000 $0.0893
$0.0893 / $0.2821 Buy Now
Flip Electronics Stock, ship today 96000
RFQ

CAD Models for NSBC124XDXV6T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NSBC124XDXV6T1G by onsemi

NSBC124XDXV6T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-563, 6 LEAD
Package Description
CASE 463A-01, 6 PIN
Pin Count
6
Manufacturer Package Code
463A-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
BUILT IN BIAS RESISTOR RATIO 2.14
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NSBC124XDXV6T1G
    onsemi
    Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
    VS

Alternate Parts for NSBC124XDXV6T1G

This table gives cross-reference parts and alternative options found for NSBC124XDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC124XDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSBC123JDXV6T5 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC123JDXV6T5
NSBC114TDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC114TDXV6T1
NSBC114YDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC114YDXV6T1
NSBC123JDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC123JDXV6T1
NSBC143EPDP6T5G Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL onsemi NSBC124XDXV6T1G vs NSBC143EPDP6T5G
NSBC143EDXV6T1G Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC124XDXV6T1G vs NSBC143EDXV6T1G
NSBC114EPDXV6T1G Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBC124XDXV6T1G vs NSBC114EPDXV6T1G
NSBC114YPDXV6T5 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC114YPDXV6T5
NSBC143TDXV6T1 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBC124XDXV6T1G vs NSBC143TDXV6T1
NSBC114TDXV6T5G Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL onsemi NSBC124XDXV6T1G vs NSBC114TDXV6T5G

Related Parts for NSBC124XDXV6T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSBC124XDXV6T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSBC124XDXV6T1G by onsemi

Select Manufacturer
Which Manufacturer of NSBC124XDXV6T1G would you like to use for your alert(s)?
  • Please alert me when NSBC124XDXV6T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSBC124XDXV6T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSBC124XDXV6T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSBC124XDXV6T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSBC124XDXV6T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSBC124XDXV6T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: