Part Details for NSBA123TDP6T5G by onsemi
Overview of NSBA123TDP6T5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA123TDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4636
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-963-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA123TDP6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
49X8927
|
Newark | Brt Transistor, 50V, 2.2Kohm, Sot-963-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA123TDP6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
2156-NSBA123TDP6T5G-OS-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT963 Min Qty: 3847 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
133500 In Stock |
|
$0.0800 | Buy Now |
DISTI #
NSBA123TDP6T5G-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT963 Min Qty: 3847 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0709 / $0.0954 | Buy Now |
DISTI #
NSBA123TDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA123TDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 / $0.0799 | Buy Now |
DISTI #
863-NSBA123TDP6T5G
|
Mouser Electronics | Digital Transistors DUAL PBRT RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
Rochester Electronics | NSBA123TDP6 - Dual PNP Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 | 133500 |
|
$0.0670 / $0.0788 | Buy Now |
Part Details for NSBA123TDP6T5G
NSBA123TDP6T5G CAD Models
NSBA123TDP6T5G Part Data Attributes
|
NSBA123TDP6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123TDP6T5G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Package Description | SOT-963, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.408 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123TDP6T5G
This table gives cross-reference parts and alternative options found for NSBA123TDP6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123TDP6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMB10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBA123TDP6T5G vs PEMB10 |
NSBA123JDXV6T1G | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123TDP6T5G vs NSBA123JDXV6T1G |
NSBA114EDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123TDP6T5G vs NSBA114EDXV6T5 |
934056870115 | Small Signal Bipolar Transistor | Nexperia | NSBA123TDP6T5G vs 934056870115 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123TDP6T5G vs NSBA143EDXV6T1 |
NSBA143TDXV6T5 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal | onsemi | NSBA123TDP6T5G vs NSBA143TDXV6T5 |
NSBA123EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123TDP6T5G vs NSBA123EDXV6T1 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123TDP6T5G vs NSBA143EDXV6T1 |
NSBA114EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123TDP6T5G vs NSBA114EDXV6T1 |
NSBA143ZDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123TDP6T5G vs NSBA143ZDXV6T1 |