Part Details for NSBA123JDXV6T1G by onsemi
Overview of NSBA123JDXV6T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA123JDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0609
|
Newark | Each |Onsemi NSBA123JDXV6T1G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
863-NSBA123JDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual PNP RoHS: Compliant | 0 |
|
$0.0620 / $0.4000 | Order Now |
|
Chip1Cloud | TRANS 2PNP PREBIAS 0.5W SOT563 | 80000 |
|
RFQ |
Part Details for NSBA123JDXV6T1G
NSBA123JDXV6T1G CAD Models
NSBA123JDXV6T1G Part Data Attributes
|
NSBA123JDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123JDXV6T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.047 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123JDXV6T1G
This table gives cross-reference parts and alternative options found for NSBA123JDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123JDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMB10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBA123JDXV6T1G vs PEMB10 |
NSBA123JDXV6T1G | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123JDXV6T1G vs NSBA123JDXV6T1G |
NSBA114EDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123JDXV6T1G vs NSBA114EDXV6T5 |
934056870115 | Small Signal Bipolar Transistor | Nexperia | NSBA123JDXV6T1G vs 934056870115 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123JDXV6T1G vs NSBA143EDXV6T1 |
NSBA143TDXV6T5 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal | onsemi | NSBA123JDXV6T1G vs NSBA143TDXV6T5 |
NSBA123EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123JDXV6T1G vs NSBA123EDXV6T1 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123JDXV6T1G vs NSBA143EDXV6T1 |
NSBA114EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123JDXV6T1G vs NSBA114EDXV6T1 |
NSBA143ZDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123JDXV6T1G vs NSBA143ZDXV6T1 |