Part Details for NSBA123EDXV6T1 by onsemi
Overview of NSBA123EDXV6T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBA123EDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0607
|
Newark | Each |Onsemi NSBA123EDXV6T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
Part Details for NSBA123EDXV6T1
NSBA123EDXV6T1 CAD Models
NSBA123EDXV6T1 Part Data Attributes
|
NSBA123EDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123EDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123EDXV6T1
This table gives cross-reference parts and alternative options found for NSBA123EDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123EDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMB10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBA123EDXV6T1 vs PEMB10 |
NSBA123JDXV6T1G | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123EDXV6T1 vs NSBA123JDXV6T1G |
NSBA114EDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123EDXV6T1 vs NSBA114EDXV6T5 |
934056870115 | Small Signal Bipolar Transistor | Nexperia | NSBA123EDXV6T1 vs 934056870115 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123EDXV6T1 vs NSBA143EDXV6T1 |
NSBA143TDXV6T5 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal | onsemi | NSBA123EDXV6T1 vs NSBA143TDXV6T5 |
NSBA123EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123EDXV6T1 vs NSBA123EDXV6T1 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123EDXV6T1 vs NSBA143EDXV6T1 |
NSBA114EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA123EDXV6T1 vs NSBA114EDXV6T1 |
NSBA143ZDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA123EDXV6T1 vs NSBA143ZDXV6T1 |