Part Details for NSBA113EDXV6T5 by onsemi
Overview of NSBA113EDXV6T5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSBA113EDXV6T5
NSBA113EDXV6T5 CAD Models
NSBA113EDXV6T5 Part Data Attributes
|
NSBA113EDXV6T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA113EDXV6T5
onsemi
100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA113EDXV6T5
This table gives cross-reference parts and alternative options found for NSBA113EDXV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA113EDXV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMB10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBA113EDXV6T5 vs PEMB10 |
NSBA123JDXV6T1G | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA113EDXV6T5 vs NSBA123JDXV6T1G |
NSBA114EDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA113EDXV6T5 vs NSBA114EDXV6T5 |
934056870115 | Small Signal Bipolar Transistor | Nexperia | NSBA113EDXV6T5 vs 934056870115 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA113EDXV6T5 vs NSBA143EDXV6T1 |
NSBA143TDXV6T5 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal | onsemi | NSBA113EDXV6T5 vs NSBA143TDXV6T5 |
NSBA123EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA113EDXV6T5 vs NSBA123EDXV6T1 |
NSBA143EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA113EDXV6T5 vs NSBA143EDXV6T1 |
NSBA114EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA113EDXV6T5 vs NSBA114EDXV6T1 |
NSBA143ZDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA113EDXV6T5 vs NSBA143ZDXV6T1 |