Part Details for NSB2222Q3R0B1H5C by Presidio Components Inc
Overview of NSB2222Q3R0B1H5C by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for NSB2222Q3R0B1H5C
NSB2222Q3R0B1H5C CAD Models
NSB2222Q3R0B1H5C Part Data Attributes
|
NSB2222Q3R0B1H5C
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
NSB2222Q3R0B1H5C
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.559 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.559 mm |
Alternate Parts for NSB2222Q3R0B1H5C
This table gives cross-reference parts and alternative options found for NSB2222Q3R0B1H5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSB2222Q3R0B1H5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSB1717Q3R0B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs LSB1717Q3R0B1H5C |
NSA2222Q3R0B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs NSA2222Q3R0B1H5C |
LSA1717Q3R0B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs LSA1717Q3R0B1H5C |
NSC2222Q3R0B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs NSC2222Q3R0B1H5C |
NSB2222Q3R0B1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs NSB2222Q3R0B1HFC |
LSA1717Q3R0B1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs LSA1717Q3R0B1HFC |
NSC2222Q3R0B1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q3R0B1H5C vs NSC2222Q3R0B1HFC |