Part Details for NSB2222Q1R0C3HFC by Presidio Components Inc
Overview of NSB2222Q1R0C3HFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for NSB2222Q1R0C3HFC
NSB2222Q1R0C3HFC CAD Models
NSB2222Q1R0C3HFC Part Data Attributes
|
NSB2222Q1R0C3HFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
NSB2222Q1R0C3HFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.559 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.559 mm |
Alternate Parts for NSB2222Q1R0C3HFC
This table gives cross-reference parts and alternative options found for NSB2222Q1R0C3HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSB2222Q1R0C3HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSC2222Q1R0C3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs NSC2222Q1R0C3HFC |
MSC1515Q1R0C3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs MSC1515Q1R0C3HFC |
MSA1515Q1R0C3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs MSA1515Q1R0C3HFC |
MSB1515Q1R0C3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs MSB1515Q1R0C3H5C |
NSB2222Q1R0C3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs NSB2222Q1R0C3H5C |
NSA2222Q1R0C3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs NSA2222Q1R0C3HFC |
NSC2222Q1R0C3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2222Q1R0C3HFC vs NSC2222Q1R0C3H5C |