NSB2222B271M1HFC
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic,

Overview of NSB2222B271M1HFC by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications

CAD Models for NSB2222B271M1HFC by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSB2222B271M1HFC by Presidio Components Inc

NSB2222B271M1HFC
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.127 mm
Length
0.559 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
20% ppm/°C
Terminal Shape
ONE SURFACE
Width
0.559 mm
Want to compare parts?
  1. NSB2222B271M1HFC
    Presidio Components Inc
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for NSB2222B271M1HFC

This table gives cross-reference parts and alternative options found for NSB2222B271M1HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSB2222B271M1HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSA2222B271M1HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSB2222B271M1HFC vs NSA2222B271M1HFC
NSB2222B271M1H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSB2222B271M1HFC vs NSB2222B271M1H5C
NSC2222B271M1HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSB2222B271M1HFC vs NSC2222B271M1HFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSB2222B271M1HFC by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSB2222B271M1HFC by Presidio Components Inc

Select Manufacturer
Which Manufacturer of NSB2222B271M1HFC would you like to use for your alert(s)?
  • Please alert me when NSB2222B271M1HFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSB2222B271M1HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSB2222B271M1HFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSB2222B271M1HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSB2222B271M1HFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSB2222B271M1HFC by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: