Part Details for NSB2020Q3R3KGHFC by Presidio Components Inc
Overview of NSB2020Q3R3KGHFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for NSB2020Q3R3KGHFC
NSB2020Q3R3KGHFC CAD Models
NSB2020Q3R3KGHFC Part Data Attributes
|
NSB2020Q3R3KGHFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
NSB2020Q3R3KGHFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for NSB2020Q3R3KGHFC
This table gives cross-reference parts and alternative options found for NSB2020Q3R3KGHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSB2020Q3R3KGHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSA2020Q3R3KGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2020Q3R3KGHFC vs NSA2020Q3R3KGHFC |
NSA2020Q3R3KGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2020Q3R3KGHFC vs NSA2020Q3R3KGH5C |
NSC2020Q3R3KGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB2020Q3R3KGHFC vs NSC2020Q3R3KGHFC |