There are no models available for this part yet.
Overview of NSB1212Q0R8A1HFC by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
CAD Models for NSB1212Q0R8A1HFC by Presidio Components Inc
Part Data Attributes for NSB1212Q0R8A1HFC by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
8e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.127 mm
|
Length
|
0.305 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
6.25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
6.25%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0101
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NPQ
|
Temperature Coefficient
|
25ppm/Cel ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.305 mm
|
Alternate Parts for NSB1212Q0R8A1HFC
This table gives cross-reference parts and alternative options found for NSB1212Q0R8A1HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSB1212Q0R8A1HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSC1010Q0R8A1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs LSC1010Q0R8A1H5C |
NSA1212Q0R8A1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs NSA1212Q0R8A1H5C |
NSB1212Q0R8A1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs NSB1212Q0R8A1H5C |
LSC1010Q0R8A1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs LSC1010Q0R8A1HFC |
NSC1212Q0R8A1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs NSC1212Q0R8A1HFC |
NSC1212Q0R8A1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs NSC1212Q0R8A1H5C |
LSA1010Q0R8A1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs LSA1010Q0R8A1H5C |
NSA1212Q0R8A1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSB1212Q0R8A1HFC vs NSA1212Q0R8A1HFC |