Datasheets
NSA2222N5R6C2HFC by: Presidio Components Inc

Ceramic Capacitor, Ceramic,

Part Details for NSA2222N5R6C2HFC by Presidio Components Inc

Overview of NSA2222N5R6C2HFC by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for NSA2222N5R6C2HFC

NSA2222N5R6C2HFC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSA2222N5R6C2HFC Part Data Attributes

NSA2222N5R6C2HFC Presidio Components Inc
Buy Now Datasheet
Compare Parts:
NSA2222N5R6C2HFC Presidio Components Inc Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.20
Capacitance 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.127 mm
Length 0.559 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 4.4643%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 4.4643%
Rated (DC) Voltage (URdc) 50 V
Size Code 0202
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape ONE SURFACE
Width 0.559 mm

Alternate Parts for NSA2222N5R6C2HFC

This table gives cross-reference parts and alternative options found for NSA2222N5R6C2HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSA2222N5R6C2HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NSB2020N5R6C2HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSB2020N5R6C2HFC
MSC1717N5R6C2H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs MSC1717N5R6C2H5C
MSB1717N5R6C2H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs MSB1717N5R6C2H5C
NSC2020N5R6C2HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSC2020N5R6C2HFC
NSA2222N5R6C2H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSA2222N5R6C2H5C
MSC1717N5R6C2HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs MSC1717N5R6C2HFC
NSB2222N5R6C2H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSB2222N5R6C2H5C
NSA2020N5R6C2HFC Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSA2020N5R6C2HFC
NSB2020N5R6C2H5C Ceramic Capacitor, Ceramic, Presidio Components Inc NSA2222N5R6C2HFC vs NSB2020N5R6C2H5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSA2222N5R6C2HFC by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSA2222N5R6C2HFC by Presidio Components Inc

Select Manufacturer
Which Manufacturer of NSA2222N5R6C2HFC would you like to use for your alert(s)?
  • Please alert me when NSA2222N5R6C2HFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSA2222N5R6C2HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSA2222N5R6C2HFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSA2222N5R6C2HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSA2222N5R6C2HFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSA2222N5R6C2HFC by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: