Signal Circuits
NS5B1G384DTT1G
Description: Single (NC) Normally Closed SPST Analog Switch, TSOP-5, 3000-REEL

Overview of NS5B1G384DTT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NS5B1G384DTT1G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3000
RFQ
Quest Components SPST, 1 FUNC, 1 CHANNEL, PDSO5 2400
  • 1 $0.3870
  • 33 $0.1742
  • 288 $0.1161
$0.1161 / $0.3870 Buy Now
Quest Components SPST, 1 FUNC, 1 CHANNEL, PDSO5 988
  • 1 $0.1548
  • 87 $0.0968
  • 518 $0.0697
$0.0697 / $0.1548 Buy Now
DISTI # C1S541900473159
Chip1Stop Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant 905
  • 1 $0.7030
  • 100 $0.1570
  • 500 $0.1270
$0.1270 / $0.7030 Buy Now

CAD Models for NS5B1G384DTT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NS5B1G384DTT1G by onsemi

NS5B1G384DTT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSOP-5
Package Description
TSOP-5
Pin Count
5
Manufacturer Package Code
483
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
Number of Functions
1
Number of Terminals
5
On-state Resistance-Max (Ron)
15 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
2 ns
Switch-on Time-Max
6 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
Want to compare parts?
  1. NS5B1G384DTT1G
    onsemi
    Single (NC) Normally Closed SPST Analog Switch, TSOP-5, 3000-REEL
    VS

Related Parts for NS5B1G384DTT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS5B1G384DTT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS5B1G384DTT1G by onsemi

Select Manufacturer
Which Manufacturer of NS5B1G384DTT1G would you like to use for your alert(s)?
  • Please alert me when NS5B1G384DTT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NS5B1G384DTT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS5B1G384DTT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NS5B1G384DTT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS5B1G384DTT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS5B1G384DTT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: