Part Details for NS4A-07-232R-DD by TT Electronics Resistors
Overview of NS4A-07-232R-DD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G17DD1504232RHR | Amphenol Communications Solutions | G17DD1504232RHR-Slim R/A Dip HD 15P Rec | |
RJE4A188232RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for NS4A-07-232R-DD
NS4A-07-232R-DD CAD Models
NS4A-07-232R-DD Part Data Attributes
|
NS4A-07-232R-DD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NS4A-07-232R-DD
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 232ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2115,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Monolithic | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 232 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.711 mm | |
Package Length | 5.33 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 232 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2115 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |