Memory
NS41256S20J/883
Description: 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28

Overview of NS41256S20J/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NS41256S20J/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NS41256S20J/883 by Texas Instruments

NS41256S20J/883
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.08 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NS41256S20J/883
    Texas Instruments
    32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for NS41256S20J/883

This table gives cross-reference parts and alternative options found for NS41256S20J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS41256S20J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C199CMB20 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 LOGIC Devices Inc NS41256S20J/883 vs L7C199CMB20
MSM832TM-020 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc NS41256S20J/883 vs MSM832TM-020
MT5C2568-20PIT Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc NS41256S20J/883 vs MT5C2568-20PIT
5962-8866207NB Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor NS41256S20J/883 vs 5962-8866207NB
L7C199IMB20L Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 LOGIC Devices Inc NS41256S20J/883 vs L7C199IMB20L
5962-8866207XA Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components NS41256S20J/883 vs 5962-8866207XA
MT5C2568C-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components NS41256S20J/883 vs MT5C2568C-20/XT
L7CL199DMB20 Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc NS41256S20J/883 vs L7CL199DMB20
5962-8866207XC Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components NS41256S20J/883 vs 5962-8866207XC
CY7C198-20DMB Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor NS41256S20J/883 vs CY7C198-20DMB
Part Number Description Manufacturer Compare
EDI8C32128LP55JM SRAM Module, 128KX32, 55ns, CMOS, CQCC68, White Electronic Designs Corp NS41256S20J/883 vs EDI8C32128LP55JM
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc NS41256S20J/883 vs 5962-9318714H4A
MT5C2568LEC-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components NS41256S20J/883 vs MT5C2568LEC-20/XT
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc NS41256S20J/883 vs MT5C2564EC-35AT
IDT71256L25PGI Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc NS41256S20J/883 vs IDT71256L25PGI
ACT-S512K32N-020P7M Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 Cobham PLC NS41256S20J/883 vs ACT-S512K32N-020P7M
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc NS41256S20J/883 vs MSM832TLMB-10
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS NS41256S20J/883 vs HM1-65799H/883
FT6198L-25PMB Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Force Technologies Ltd NS41256S20J/883 vs FT6198L-25PMB
FT6198A-25CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd NS41256S20J/883 vs FT6198A-25CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS41256S20J/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS41256S20J/883 by Texas Instruments

  • Please alert me when NS41256S20J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NS41256S20J/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS41256S20J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NS41256S20J/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS41256S20J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS41256S20J/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: