Part Details for NS35/7,5PERF755MM by Phoenix Contact
Overview of NS35/7,5PERF755MM by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS35/7,5PERF755MM
NS35/7,5PERF755MM CAD Models
NS35/7,5PERF755MM Part Data Attributes:
|
NS35/7,5PERF755MM
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
NS35/7,5PERF755MM
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |