Part Details for NS16450N by National Semiconductor Corporation
Overview of NS16450N by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS16450N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$7.3125 / $11.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$22.1520 / $24.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 11 |
|
$28.6000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 108 |
|
$9.2000 / $14.7200 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 33 |
|
$10.5300 / $15.6000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 6 |
|
$23.9600 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 10 |
|
$36.5634 / $38.4878 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 34 |
|
$25.0000 / $26.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 3 |
|
$27.3000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 31 |
|
$37.4000 / $44.0000 | Buy Now |
Part Details for NS16450N
NS16450N CAD Models
NS16450N Part Data Attributes
|
NS16450N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS16450N
National Semiconductor Corporation
IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8088 | |
Clock Frequency-Max | 2.78 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.00068359375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.235 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for NS16450N
This table gives cross-reference parts and alternative options found for NS16450N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS16450N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS16C450N | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | NS16450N vs NS16C450N |
ST16C450CJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | NS16450N vs ST16C450CJ44 |
INS82C50AN | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | NS16450N vs INS82C50AN |
INS82C50AV | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | NS16450N vs INS82C50AV |
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | NS16450N vs TL16C450FN |
TL16C450FNR | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | NS16450N vs TL16C450FNR |
INS82C50AV | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | NS16450N vs INS82C50AV |
TL16C450N | Single UART Without FIFO 40-PDIP | Texas Instruments | NS16450N vs TL16C450N |
NS16450N | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | NS16450N vs NS16450N |
NS-16450V | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | NS16450N vs NS-16450V |