There are no models available for this part yet.
Overview of NS12575T680MN by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS12575T680MN by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29T3772
|
Newark | Inductor, Shielded, 68Uh, 2.78A, Smd, Inductance:68Μh, Rms Current (Irms):2.49A, Inductor Construction:Shielded, Saturation Current (Isat):2.78A, Product Range:Ns Series, Dc Resistance Max:0.072Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T680MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now | |
DISTI #
29T3771
|
Newark | Inductor, Shielded, 68Uh, 2.78A, Smd, Inductance:68Μh, Rms Current (Irms):2.49A, Inductor Construction:Shielded, Saturation Current (Isat):2.78A, Product Range:Ns Series, Dc Resistance Max:0.072Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T680MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now | |
DISTI #
587-2763-1-ND
|
DigiKey | FIXED IND 68UH 2.49A 86.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$0.5250 / $1.3200 | Buy Now | |
DISTI #
NS12575T680MN
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz 2.49A T/R - Tape and Reel (Alt: NS12575T680MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now | |
DISTI #
963-NS12575T680MN
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ12575GL680M RPLCMT PN 12575 68uH 86.4mOhms 2490mAur RoHS: Compliant | 466 |
|
$0.5250 / $1.3200 | Buy Now | |
Future Electronics | NS Series 68 uH ±20 % 2.49 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now | ||
LCSC | 2.49A 68uH 20% 2.78A SMD12.5x12.5mm Power Inductors ROHS | 23 |
|
$0.0757 / $0.3657 | Buy Now |
CAD Models for NS12575T680MN by TAIYO YUDEN
Part Data Attributes for NS12575T680MN by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
4949
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0864 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.5 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
2.49 A
|
Self Resonance Frequency
|
5.3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for NS12575T680MN
-
HHXA350ARA271MJA0GFixed Capacitors
-
SRF0905-100YData Line Filters
-
500901-0801Headers and Edge Type Connectors
-
IRFI640GPBFPower Field-Effect Transistors
-
L5973ADSwitching Regulator or Controllers
-
LPC1788FBD208Microcontrollers
-
BQ24040DSQRPower Management Circuits
-
ADM2687EBRIZLine Driver or Receivers
-
0452002.NRLElectric Fuses