Part Details for NS12565T7R0NNV by TAIYO YUDEN
Overview of NS12565T7R0NNV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12565T7R0NNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6841
|
Newark | Inductor, Aec-Q200, 7Uh, Shielded, 5.21A, Inductance:7Μh, Rms Current (Irms):5.21A, Inductor Construction:Shielded, Saturation Current (Isat):7.8A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Taiyo Yuden NS12565T7R0NNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.6120 | Buy Now |
DISTI #
82AH0048
|
Newark | Inductor, Smd Large Current, 7.0 Uh 30 %, T&r, Aec-Q200 Rohs Compliant: Yes |Taiyo Yuden NS12565T7R0NNV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
NS12565T7R0NNV-ND
|
DigiKey | FIXED IND 7UH 5.21A 19.5MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7234 | Buy Now |
DISTI #
95AJ6841
|
Avnet Americas | Inductor Chip Wirewound 7uH 30% 5.21A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 1400 Partner Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
NS12565T7R0NNV
|
Avnet Americas | Inductor Chip Wirewound 7uH 30% 5.21A Embossed T/R - Tape and Reel (Alt: NS12565T7R0NNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6875 | Buy Now |
DISTI #
963-NS12565T7R0NNV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ12565GL7R0N RPLCMT PN 12555 7.0uH .0162ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7380 / $0.8330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5540 | Buy Now |
DISTI #
77769121
|
Verical | Inductor Power Shielded Wirewound 7uH 30% 100KHz 5.21A 0.0195Ohm DCR Automotive AEC-Q200 T/R Min Qty: 82 Package Multiple: 1 | Americas - 1400 |
|
$0.8945 / $1.0462 | Buy Now |
Part Details for NS12565T7R0NNV
NS12565T7R0NNV CAD Models
NS12565T7R0NNV Part Data Attributes
|
NS12565T7R0NNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12565T7R0NNV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.21 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NS12565T7R0NNV
This table gives cross-reference parts and alternative options found for NS12565T7R0NNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12565T7R0NNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS12565T7R0NN8 | General Purpose Inductor, 7uH, 30%, 1 Element, SMD, CHIP, 4949 | TAIYO YUDEN | NS12565T7R0NNV vs NS12565T7R0NN8 |