There are no models available for this part yet.
Overview of NS05W3F1501T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS05W3F1501T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-NS05W3F1501T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0070 / $0.0100 | Order Now |
CAD Models for NS05W3F1501T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for NS05W3F1501T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NS05W3F1501T5E
This table gives cross-reference parts and alternative options found for NS05W3F1501T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS05W3F1501T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-1K5FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | NS05W3F1501T5E vs PWC0805-1K5FPB |
MCHP05W4F1501T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | NS05W3F1501T5E vs MCHP05W4F1501T5E |
HP05W3F1501T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NS05W3F1501T5E vs HP05W3F1501T4E |
PWC0805AS-1K5FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | NS05W3F1501T5E vs PWC0805AS-1K5FPB |
CRGH0805F1K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NS05W3F1501T5E vs CRGH0805F1K5 |
PWC0805AS-1K5FI | Res,SMT,Thick Film,1.5K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | NS05W3F1501T5E vs PWC0805AS-1K5FI |
PWC08051K5FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | NS05W3F1501T5E vs PWC08051K5FI |
PWC0805-1K5FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | NS05W3F1501T5E vs PWC0805-1K5FT1 |
PWC08051K5FT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | NS05W3F1501T5E vs PWC08051K5FT1 |
MP001442 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | NS05W3F1501T5E vs MP001442 |