Part Details for NS02C4K700JE7017 by Vishay Dale
Overview of NS02C4K700JE7017 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS02C4K700JE7017
NS02C4K700JE7017 CAD Models
NS02C4K700JE7017 Part Data Attributes
|
NS02C4K700JE7017
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS02C4K700JE7017
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 20 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 108.3974 V |
Alternate Parts for NS02C4K700JE7017
This table gives cross-reference parts and alternative options found for NS02C4K700JE7017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02C4K700JE7017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02C4K700JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 20 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS02C4K700JE7017 vs RS02C4K700JE12 |
RS02C4K700JB12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 20 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C4K700JE7017 vs RS02C4K700JB12 |
RS02C4K700JE12 | Fixed Resistor, Wire Wound, 2.5W, 4700ohm, 108.3974V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C4K700JE7017 vs RS02C4K700JE12 |
NS02C4K700JE12 | Fixed Resistor, Wire Wound, 3.25W, 4700ohm, 5% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | NS02C4K700JE7017 vs NS02C4K700JE12 |
RS02C4K700JE70 | Fixed Resistor, Wire Wound, 2.5W, 4700ohm, 108.3974V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C4K700JE7017 vs RS02C4K700JE70 |