Part Details for NS02B7K500FS70 by Vishay Dale
Overview of NS02B7K500FS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS02B7K500FS70
NS02B7K500FS70 CAD Models
NS02B7K500FS70 Part Data Attributes
|
NS02B7K500FS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS02B7K500FS70
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NS02B7K500FS70
This table gives cross-reference parts and alternative options found for NS02B7K500FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02B7K500FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS02B7K500FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B7K500FS70 vs NS02B7K500FB12 |
RS02B7K500FE12 | Fixed Resistor, Wire Wound, 3W, 7500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B7K500FS70 vs RS02B7K500FE12 |
NS02B7K500FB12 | Fixed Resistor, Wire Wound, 3W, 7500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B7K500FS70 vs NS02B7K500FB12 |
RS02B7K500FB12300 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B7K500FS70 vs RS02B7K500FB12300 |
RS02B7K500FE12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS02B7K500FS70 vs RS02B7K500FE12 |
NS02B7K500FE12 | Fixed Resistor, Wire Wound, 3W, 7500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B7K500FS70 vs NS02B7K500FE12 |
RS02B7K500FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B7K500FS70 vs RS02B7K500FB12 |
RS02B7K500FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS02B7K500FS70 vs RS02B7K500FE70 |
NS02B7K500FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS02B7K500FS70 vs NS02B7K500FE70 |
RS02B7K500FS70 | Fixed Resistor, Wire Wound, 3W, 7500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B7K500FS70 vs RS02B7K500FS70 |