Part Details for NS02B40R00FB12 by Vishay Dale
Overview of NS02B40R00FB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS02B40R00FB12
NS02B40R00FB12 CAD Models
NS02B40R00FB12 Part Data Attributes
|
NS02B40R00FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS02B40R00FB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.9545 V |
Alternate Parts for NS02B40R00FB12
This table gives cross-reference parts and alternative options found for NS02B40R00FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02B40R00FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B40R00FB12 | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B40R00FB12 vs RS02B40R00FB12 |
RS02B40R00FE70 | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NS02B40R00FB12 vs RS02B40R00FE70 |
RWR89S40R0FP | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B40R00FB12 vs RWR89S40R0FP |
RS02B40R00FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B40R00FB12 vs RS02B40R00FB12 |
RS02B40R00FE12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS02B40R00FB12 vs RS02B40R00FE12 |
RS02B40R00FS70 | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02B40R00FB12 vs RS02B40R00FS70 |
NS02B40R00FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02B40R00FB12 vs NS02B40R00FS70 |
RS02B40R00FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS02B40R00FB12 vs RS02B40R00FE70 |