Part Details for NS01A7R320BS70300 by Vishay Intertechnologies
Overview of NS01A7R320BS70300 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS01A7R320BS70300
NS01A7R320BS70300 CAD Models
NS01A7R320BS70300 Part Data Attributes
|
NS01A7R320BS70300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01A7R320BS70300
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 7.32ohm, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 2.7055 V |
Alternate Parts for NS01A7R320BS70300
This table gives cross-reference parts and alternative options found for NS01A7R320BS70300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01A7R320BS70300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01A7R320BB12 | Fixed Resistor, Wire Wound, 1W, 7.32ohm, 0.1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | NS01A7R320BS70300 vs NS01A7R320BB12 |
NS01A7R320AE12 | Fixed Resistor, Wire Wound, 1W, 7.32ohm, 0.05% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | NS01A7R320BS70300 vs NS01A7R320AE12 |