Part Details for NS01A1K100FE12 by Vishay Intertechnologies
Overview of NS01A1K100FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01A1K100FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS01A1K100FE12
|
Avnet Americas | NS-1A 1.1K 1% E12 e3 - Bulk (Alt: NS01A1K100FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.5800 | Buy Now |
Part Details for NS01A1K100FE12
NS01A1K100FE12 CAD Models
NS01A1K100FE12 Part Data Attributes
|
NS01A1K100FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01A1K100FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 33.1662 V |
Alternate Parts for NS01A1K100FE12
This table gives cross-reference parts and alternative options found for NS01A1K100FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01A1K100FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A1K100FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1K100FE12 vs RS01A1K100FS70 |
NS01A1K100FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1K100FE12 vs NS01A1K100FB12 |
NS01A1K100FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1K100FE12 vs NS01A1K100FS70 |
RS01A1K100FB12 | Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1K100FE12 vs RS01A1K100FB12 |
NS01A1K100FB12 | Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1K100FE12 vs NS01A1K100FB12 |
RS01A1K100FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS01A1K100FE12 vs RS01A1K100FE70 |
RS01A1K100FS70 | Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1K100FE12 vs RS01A1K100FS70 |
RS01A1K100FS74 | Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1K100FE12 vs RS01A1K100FS74 |
RS01A1K100FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS01A1K100FE12 vs RS01A1K100FE12 |
RS01A1K100FE12 | Fixed Resistor, Wire Wound, 1W, 1100ohm, 33.1662V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1K100FE12 vs RS01A1K100FE12 |