Part Details for NS0052R490FE12 by Vishay Intertechnologies
Overview of NS0052R490FE12 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS0052R490FE12
NS0052R490FE12 CAD Models
NS0052R490FE12 Part Data Attributes
|
NS0052R490FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS0052R490FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2.49ohm, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.5285 V |
Alternate Parts for NS0052R490FE12
This table gives cross-reference parts and alternative options found for NS0052R490FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0052R490FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0052R490FE73 | Fixed Resistor, Wire Wound, 5W, 2.49ohm, 3.5285V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R490FE12 vs RS0052R490FE73 |
NS0052R490FB12 | Fixed Resistor, Wire Wound, 5W, 2.49ohm, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | NS0052R490FE12 vs NS0052R490FB12 |
RS0052R490FE12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS0052R490FE12 vs RS0052R490FE12 |
RS0052R490FB12 | Fixed Resistor, Wire Wound, 5W, 2.49ohm, 3.5285V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R490FE12 vs RS0052R490FB12 |
RS0052R490FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS0052R490FE12 vs RS0052R490FB12 |
RW74U2R49F | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS0052R490FE12 vs RW74U2R49F |
RS0052R490FS73 | Fixed Resistor, Wire Wound, 5W, 2.49ohm, 3.5285V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R490FE12 vs RS0052R490FS73 |
RS0052R490FE12 | Fixed Resistor, Wire Wound, 5W, 2.49ohm, 3.5285V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R490FE12 vs RS0052R490FE12 |