Part Details for NS0052R000FB12 by Vishay Dale
Overview of NS0052R000FB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS0052R000FB12
NS0052R000FB12 CAD Models
NS0052R000FB12 Part Data Attributes
|
NS0052R000FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS0052R000FB12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
Alternate Parts for NS0052R000FB12
This table gives cross-reference parts and alternative options found for NS0052R000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0052R000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0052R000FS7369 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS0052R000FB12 vs RS0052R000FS7369 |
NS0052R000FE12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | NS0052R000FB12 vs NS0052R000FE12 |
NS0052R000FS73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R000FB12 vs NS0052R000FS73 |
ALSR052R000FE12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | NS0052R000FB12 vs ALSR052R000FE12 |
RS0052R000FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS0052R000FB12 vs RS0052R000FE73 |
RS0052R000FE12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R000FB12 vs RS0052R000FE12 |
RS0052R000FE12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS0052R000FB12 vs RS0052R000FE12 |
RS0052R000FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS0052R000FB12 vs RS0052R000FS73 |
MRP04B2R000FE07 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R000FB12 vs MRP04B2R000FE07 |
RS0052R000FE73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0052R000FB12 vs RS0052R000FE73 |