Part Details for NS0051R500FE73 by Vishay Dale
Overview of NS0051R500FE73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS0051R500FE73
NS0051R500FE73 CAD Models
NS0051R500FE73 Part Data Attributes
|
NS0051R500FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS0051R500FE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.7386 V |
Alternate Parts for NS0051R500FE73
This table gives cross-reference parts and alternative options found for NS0051R500FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0051R500FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS0051R500FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NS0051R500FE73 vs NS0051R500FS73 |
ALSR051R500FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | NS0051R500FE73 vs ALSR051R500FE12 |
RS0051R500FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NS0051R500FE73 vs RS0051R500FS73 |
RS0051R500FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NS0051R500FE73 vs RS0051R500FE12 |
RS0051R500FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | NS0051R500FE73 vs RS0051R500FE73 |
RW74U1R50FS73 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,1.5 OHMS,1% +/-TOL,-50,50PPM TC | NS0051R500FE73 vs RW74U1R50FS73 |
RS0051R500FE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NS0051R500FE73 vs RS0051R500FE73 |
RW74U1R50FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NS0051R500FE73 vs RW74U1R50FS73 |
RS0051R500FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NS0051R500FE73 vs RS0051R500FS73 |