Part Details for NS0051R500FB12 by Vishay Intertechnologies
Overview of NS0051R500FB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS0051R500FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS0051R500FB12
|
Avnet Americas | NS-5 1.5 1% B12 - Bulk (Alt: NS0051R500FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2574 | Buy Now |
DISTI #
71-NS0051R500FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole NS-5 1.5 1% B12 | 0 |
|
$3.0300 / $6.3500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.6400 | Buy Now |
Part Details for NS0051R500FB12
NS0051R500FB12 CAD Models
NS0051R500FB12 Part Data Attributes
|
NS0051R500FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS0051R500FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.7386 V |
Alternate Parts for NS0051R500FB12
This table gives cross-reference parts and alternative options found for NS0051R500FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0051R500FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0051R500FS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500FB12 vs NS0051R500FS73 |
ALSR051R500FE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | NS0051R500FB12 vs ALSR051R500FE12 |
RS0051R500FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS0051R500FB12 vs RS0051R500FS73 |
RS0051R500FE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500FB12 vs RS0051R500FE12 |
NS0051R500FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS0051R500FB12 vs NS0051R500FE73 |
RS0051R500FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS0051R500FB12 vs RS0051R500FE73 |
RW74U1R50FS73 | RES,AXIAL,WIREWOUND,1.5 OHMS,1% +/-TOL,-50,50PPM TC | Vishay Dale | NS0051R500FB12 vs RW74U1R50FS73 |
RS0051R500FE73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500FB12 vs RS0051R500FE73 |
RW74U1R50FS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500FB12 vs RW74U1R50FS73 |
RS0051R500FS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500FB12 vs RS0051R500FS73 |