Datasheets
NS-100.909OHM0.1%S73 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound, 10W, 0.909ohm, 0.1% +/-Tol, -90,90ppm/Cel,

Part Details for NS-100.909OHM0.1%S73 by Vishay Intertechnologies

Overview of NS-100.909OHM0.1%S73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NS-100.909OHM0.1%S73

NS-100.909OHM0.1%S73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NS-100.909OHM0.1%S73 Part Data Attributes

NS-100.909OHM0.1%S73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
NS-100.909OHM0.1%S73 Vishay Intertechnologies Fixed Resistor, Wire Wound, 10W, 0.909ohm, 0.1% +/-Tol, -90,90ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
JESD-609 Code e0
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 9.53 mm
Package Length 45.21 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Resistance 0.909 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 3.015 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS-100.909OHM0.1%S73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS-100.909OHM0.1%S73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NS-100.909OHM0.1%S73 would you like to use for your alert(s)?
  • Please alert me when NS-100.909OHM0.1%S73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NS-100.909OHM0.1%S73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS-100.909OHM0.1%S73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NS-100.909OHM0.1%S73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS-100.909OHM0.1%S73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS-100.909OHM0.1%S73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: