NRZJ681M16V10X12.5TBYF
NIC Components Corp
Description: Fixed Capacitor,

Overview of NRZJ681M16V10X12.5TBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NRZJ681M16V10X12.5TBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRZJ681M16V10X12.5TBYF by NIC Components Corp

NRZJ681M16V10X12.5TBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1088 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
935 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRZJ681M16V10X12.5TBYF
    NIC Components Corp
    Fixed Capacitor,
    VS

Alternate Parts for NRZJ681M16V10X12.5TBYF

This table gives cross-reference parts and alternative options found for NRZJ681M16V10X12.5TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ681M16V10X12.5TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16ME680WG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation NRZJ681M16V10X12.5TBYF vs 16ME680WG
NRZJ681M16V10X12.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRZJ681M16V10X12.5TBYF vs NRZJ681M16V10X12.5F
16ZLH680MEFCT810X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Rubycon Corporation NRZJ681M16V10X12.5TBYF vs 16ZLH680MEFCT810X12.5
UHM1C681MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation NRZJ681M16V10X12.5TBYF vs UHM1C681MPD1CP
16ZLJ680M10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF Rubycon Corporation NRZJ681M16V10X12.5TBYF vs 16ZLJ680M10X12.5
NRSH681M16V10X12.5TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRZJ681M16V10X12.5TBYF vs NRSH681M16V10X12.5TB12.7MMPF
NRSH681M16V10X12.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, NIC Components Corp NRZJ681M16V10X12.5TBYF vs NRSH681M16V10X12.5F3F
B41821F4687M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRZJ681M16V10X12.5TBYF vs B41821F4687M008
16ZLJ680MCC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRZJ681M16V10X12.5TBYF vs 16ZLJ680MCC10X12.5
B41821F4687M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRZJ681M16V10X12.5TBYF vs B41821F4687M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRZJ681M16V10X12.5TBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRZJ681M16V10X12.5TBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRZJ681M16V10X12.5TBYF would you like to use for your alert(s)?
  • Please alert me when NRZJ681M16V10X12.5TBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRZJ681M16V10X12.5TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRZJ681M16V10X12.5TBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRZJ681M16V10X12.5TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRZJ681M16V10X12.5TBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRZJ681M16V10X12.5TBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: