Part Details for NRZJ561M63V12.5X30TBSTNF by NIC Components Corp
Overview of NRZJ561M63V12.5X30TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ561M63V12.5X30TBSTNF
NRZJ561M63V12.5X30TBSTNF CAD Models
NRZJ561M63V12.5X30TBSTNF Part Data Attributes
|
NRZJ561M63V12.5X30TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ561M63V12.5X30TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ561M63V12.5X30TBSTNF
This table gives cross-reference parts and alternative options found for NRZJ561M63V12.5X30TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ561M63V12.5X30TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH560MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | NRZJ561M63V12.5X30TBSTNF vs 63ZLH560MEFCRI12.5X30 |
NRSH561M63V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M63V12.5X30TBSTNF vs NRSH561M63V12.5X30F3F |
NRSH561M63V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M63V12.5X30TBSTNF vs NRSH561M63V12.5X30F1F |
NRSH561M63V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M63V12.5X30TBSTNF vs NRSH561M63V12.5X30SP7.5LLF |
63ZLJ560MRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRZJ561M63V12.5X30TBSTNF vs 63ZLJ560MRI12.5X30 |
63ZLJ560MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRZJ561M63V12.5X30TBSTNF vs 63ZLJ560MSG12.5X30 |
NRZJ561M63V12.5X30TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M63V12.5X30TBSTNF vs NRZJ561M63V12.5X30TBNF |
63ZLH560MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ561M63V12.5X30TBSTNF vs 63ZLH560MEFCCC12.5X30 |
NRZJ561M63V12.5X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ561M63V12.5X30TBSTNF vs NRZJ561M63V12.5X30F |
63ZLH560M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRZJ561M63V12.5X30TBSTNF vs 63ZLH560M12.5X30 |