Part Details for NRZJ561M25V8X20TBSTF by NIC Components Corp
Overview of NRZJ561M25V8X20TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ561M25V8X20TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ561M25V8X20TBS
|
Avnet Americas | CAP ALUM 560UF 25VDC 20% 8 X 20 RDL - Ammo Pack (Alt: NRZJ561M25V8X20TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1447 / $0.1534 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks | 0 |
|
$0.1315 | Buy Now |
Part Details for NRZJ561M25V8X20TBSTF
NRZJ561M25V8X20TBSTF CAD Models
NRZJ561M25V8X20TBSTF Part Data Attributes
|
NRZJ561M25V8X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ561M25V8X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ561M25V8X20TBSTF
This table gives cross-reference parts and alternative options found for NRZJ561M25V8X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ561M25V8X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB250ELL561MH20D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ561M25V8X20TBSTF vs EKYB250ELL561MH20D |
EEUFR1E561LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRZJ561M25V8X20TBSTF vs EEUFR1E561LB |
NRSH561M25V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M25V8X20TBSTF vs NRSH561M25V8X20SP7.5LSF |
25ZLH560MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRZJ561M25V8X20TBSTF vs 25ZLH560MEFCCE8X20 |
NRZJ561M25V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRZJ561M25V8X20TBSTF vs NRZJ561M25V8X20F3F |
EKZH250EC5561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ561M25V8X20TBSTF vs EKZH250EC5561MH20D |
MK1E567M08020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | NRZJ561M25V8X20TBSTF vs MK1E567M08020QL |
UHV1E561MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | NRZJ561M25V8X20TBSTF vs UHV1E561MPD1CP |
25ZLH560MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ561M25V8X20TBSTF vs 25ZLH560MCE8X20 |
25ZLH560MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | NRZJ561M25V8X20TBSTF vs 25ZLH560MEFCT78X20 |