Part Details for NRZJ472M6.3V12.5X25TBSTF by NIC Components Corp
Overview of NRZJ472M6.3V12.5X25TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ472M6.3V12.5X25TBSTF
NRZJ472M6.3V12.5X25TBSTF CAD Models
NRZJ472M6.3V12.5X25TBSTF Part Data Attributes
|
NRZJ472M6.3V12.5X25TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ472M6.3V12.5X25TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ472M6.3V12.5X25TBSTF
This table gives cross-reference parts and alternative options found for NRZJ472M6.3V12.5X25TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ472M6.3V12.5X25TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LAMAB25LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25LWN1P |
2472LAMAB25RTN011P | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 2472LAMAB25RTN011P |
8472LAMAB25RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25RTN4J |
8472LAMAB25RT07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25RT07D |
8472LAMAB25LWN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25LWN5C |
8472LAMAB25RTN4110 | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25RTN4110 |
1472LAMAB25RTN7110 | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 1472LAMAB25RTN7110 |
8472LAMAB25RT04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25RT04B |
8472LAMAB25RT05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M6.3V12.5X25TBSTF vs 8472LAMAB25RT05F |
B41821A2478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRZJ472M6.3V12.5X25TBSTF vs B41821A2478M000 |