Part Details for NRZJ472M10V12.5X30TBF by NIC Components Corp
Overview of NRZJ472M10V12.5X30TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ472M10V12.5X30TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ472M10V12.5X30
|
Avnet Americas | CAP ALUM 4700UF 10VDC 20% 12.5 X 30 RDL - Ammo Pack (Alt: NRZJ472M10V12.5X30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4503 / $0.5034 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.4250 | Buy Now |
Part Details for NRZJ472M10V12.5X30TBF
NRZJ472M10V12.5X30TBF CAD Models
NRZJ472M10V12.5X30TBF Part Data Attributes
|
NRZJ472M10V12.5X30TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ472M10V12.5X30TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 0.47 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2562 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ472M10V12.5X30TBF
This table gives cross-reference parts and alternative options found for NRZJ472M10V12.5X30TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ472M10V12.5X30TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10ZLJ4700MSG12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs 10ZLJ4700MSG12.5X30 |
RJM-10V472MI7#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs RJM-10V472MI7#-F |
RJM-10V472MI7#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs RJM-10V472MI7#-S1 |
10YXS4700MEFC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRZJ472M10V12.5X30TBF vs 10YXS4700MEFC12.5X30 |
NRSH472M10V12.5X30F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs NRSH472M10V12.5X30F3CF |
10ZLH4700MSG12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs 10ZLH4700MSG12.5X30 |
10ZLJ4700M12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | NRZJ472M10V12.5X30TBF vs 10ZLJ4700M12.5X30 |
10ZLH4700MEFCSG12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs 10ZLH4700MEFCSG12.5X30 |
NRSH472M10V12.5X30TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs NRSH472M10V12.5X30TBNF |
10ZLH4700MRX12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRZJ472M10V12.5X30TBF vs 10ZLH4700MRX12.5X30 |