Part Details for NRZJ471M80V18X20SP7.5LLF by NIC Components Corp
Overview of NRZJ471M80V18X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ471M80V18X20SP7.5LLF
NRZJ471M80V18X20SP7.5LLF CAD Models
NRZJ471M80V18X20SP7.5LLF Part Data Attributes
|
NRZJ471M80V18X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ471M80V18X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2270 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ471M80V18X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRZJ471M80V18X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ471M80V18X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-80V471MK5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V18X20SP7.5LLF vs RJF-80V471MK5#-S1 |
EKZE800ETA471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ471M80V18X20SP7.5LLF vs EKZE800ETA471MM20S |
LQ1K477M18020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRZJ471M80V18X20SP7.5LLF vs LQ1K477M18020CS |
RJF-80V471MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V18X20SP7.5LLF vs RJF-80V471MK5#-GAS |
RJF-80V471MK5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V18X20SP7.5LLF vs RJF-80V471MK5# |
EKY-800EIJ471MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ471M80V18X20SP7.5LLF vs EKY-800EIJ471MM20S |
EKY-800EBC471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ471M80V18X20SP7.5LLF vs EKY-800EBC471MM20S |
80ZLJ470MCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ471M80V18X20SP7.5LLF vs 80ZLJ470MCA18X20 |
EKZE800ETD471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ471M80V18X20SP7.5LLF vs EKZE800ETD471MM20S |
NRZJ471M80V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRZJ471M80V18X20SP7.5LLF vs NRZJ471M80V18X20F3CF |