Part Details for NRZJ470M100V8X16YF by NIC Components Corp
Overview of NRZJ470M100V8X16YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NRZJ470M100V8X16YF
NRZJ470M100V8X16YF CAD Models
NRZJ470M100V8X16YF Part Data Attributes
|
NRZJ470M100V8X16YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ470M100V8X16YF
NIC Components Corp
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ470M100V8X16YF
This table gives cross-reference parts and alternative options found for NRZJ470M100V8X16YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ470M100V8X16YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLJ47MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16YF vs 100ZLJ47MT78X16 |
100ZLH47MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16YF vs 100ZLH47MEFCKC8X16 |
100YXJ47MTA8X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | NRZJ470M100V8X16YF vs 100YXJ47MTA8X16 |
100ZLH47MEFC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16YF vs 100ZLH47MEFC8X16 |
NRE-JL470M100V8X16F3F | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | NRZJ470M100V8X16YF vs NRE-JL470M100V8X16F3F |
100YXJ47MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16YF vs 100YXJ47MFA8X16 |
NRE-JL470M100V8X16TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ470M100V8X16YF vs NRE-JL470M100V8X16TBSTF |
100ZLH47MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16YF vs 100ZLH47MEFCCA8X16 |
100ZLH47MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16YF vs 100ZLH47MEFCCE8X16 |
NRZJ470M100V8X16TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRZJ470M100V8X16YF vs NRZJ470M100V8X16TBF |