Part Details for NRZJ470M100V8X16SPF by NIC Components Corp
Overview of NRZJ470M100V8X16SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ470M100V8X16SPF
NRZJ470M100V8X16SPF CAD Models
NRZJ470M100V8X16SPF Part Data Attributes
|
NRZJ470M100V8X16SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ470M100V8X16SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ470M100V8X16SPF
This table gives cross-reference parts and alternative options found for NRZJ470M100V8X16SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ470M100V8X16SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLJ47MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100ZLJ47MT78X16 |
100ZLH47MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100ZLH47MEFCKC8X16 |
100YXJ47MTA8X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100YXJ47MTA8X16 |
100ZLH47MEFC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100ZLH47MEFC8X16 |
NRE-JL470M100V8X16F3F | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | NRZJ470M100V8X16SPF vs NRE-JL470M100V8X16F3F |
100YXJ47MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100YXJ47MFA8X16 |
NRE-JL470M100V8X16TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ470M100V8X16SPF vs NRE-JL470M100V8X16TBSTF |
100ZLH47MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100ZLH47MEFCCA8X16 |
100ZLH47MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16SPF vs 100ZLH47MEFCCE8X16 |
NRZJ470M100V8X16TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRZJ470M100V8X16SPF vs NRZJ470M100V8X16TBF |