Part Details for NRZJ470M100V8X16F3CF by NIC Components Corp
Overview of NRZJ470M100V8X16F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ470M100V8X16F3CF
NRZJ470M100V8X16F3CF CAD Models
NRZJ470M100V8X16F3CF Part Data Attributes
|
NRZJ470M100V8X16F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ470M100V8X16F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ470M100V8X16F3CF
This table gives cross-reference parts and alternative options found for NRZJ470M100V8X16F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ470M100V8X16F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLJ47MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100ZLJ47MT78X16 |
100ZLH47MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100ZLH47MEFCKC8X16 |
100ZLH47MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100ZLH47MEFCCC8X16 |
NRZJ470M100V8X16TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRZJ470M100V8X16F3CF vs NRZJ470M100V8X16TBF |
NRSH470M100V8X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRZJ470M100V8X16F3CF vs NRSH470M100V8X16TBNF |
100ZLH47MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100ZLH47MEFCCA8X16 |
100ZLH47MEFCT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100ZLH47MEFCT78X16 |
100YXJ47MT78X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100YXJ47MT78X16 |
100YXJ47MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100YXJ47MKC8X16 |
100YXJ47MTA8X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | NRZJ470M100V8X16F3CF vs 100YXJ47MTA8X16 |