Part Details for NRZJ272M16V12.5X25F by NIC Components Corp
Overview of NRZJ272M16V12.5X25F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ272M16V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ272M16V12.5X25
|
Avnet Americas | CAP ALUM 2700UF 16VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRZJ272M16V12.5X25) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3643 / $0.4073 | Buy Now |
DISTI #
V79:2366_23263907
|
Arrow Electronics | Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 1421 |
|
$0.3161 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3440 | Buy Now |
DISTI #
32460384
|
Verical | Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1604 | Americas - 1421 |
|
$0.3161 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 390 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 312 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for NRZJ272M16V12.5X25F
NRZJ272M16V12.5X25F CAD Models
NRZJ272M16V12.5X25F Part Data Attributes
|
NRZJ272M16V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ272M16V12.5X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.432 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2240 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ272M16V12.5X25F
This table gives cross-reference parts and alternative options found for NRZJ272M16V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ272M16V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ272M16V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M16V12.5X25F vs NRZJ272M16V12.5X25TBNF |
EKZM160ELL272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ272M16V12.5X25F vs EKZM160ELL272MK25S |
NRSH272M16V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M16V12.5X25F vs NRSH272M16V12.5X25F1F |
EKZN160EBC272MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ272M16V12.5X25F vs EKZN160EBC272MK25S |
16ZLH2700MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ272M16V12.5X25F vs 16ZLH2700MCE12.5X25 |
NRZJ272M16V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M16V12.5X25F vs NRZJ272M16V12.5X25SP7.5LLF |
EKZN160EC5272MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRZJ272M16V12.5X25F vs EKZN160EC5272MK25S |
UHM1C272MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | NRZJ272M16V12.5X25F vs UHM1C272MHD1CA |
EKZM160ETE272MK25S | Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | NRZJ272M16V12.5X25F vs EKZM160ETE272MK25S |
16ZLH2700MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ272M16V12.5X25F vs 16ZLH2700MEFCCA12.5X25 |