Part Details for NRZJ182M16V10X25TBNF by NIC Components Corp
Overview of NRZJ182M16V10X25TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ182M16V10X25TBNF
NRZJ182M16V10X25TBNF CAD Models
NRZJ182M16V10X25TBNF Part Data Attributes
|
NRZJ182M16V10X25TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ182M16V10X25TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ182M16V10X25TBNF
This table gives cross-reference parts and alternative options found for NRZJ182M16V10X25TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ182M16V10X25TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB160EIJ182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRZJ182M16V10X25TBNF vs EKYB160EIJ182MJ25S |
SZ016M1800L5FW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | YAGEO Corporation | NRZJ182M16V10X25TBNF vs SZ016M1800L5FW1025 |
RJM-16V182MH6#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | NRZJ182M16V10X25TBNF vs RJM-16V182MH6#-F58 |
16ZLJ1800M10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | NRZJ182M16V10X25TBNF vs 16ZLJ1800M10X25 |
16ZLJ1800MRI10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRZJ182M16V10X25TBNF vs 16ZLJ1800MRI10X25 |
SJ016M182G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRZJ182M16V10X25TBNF vs SJ016M182G25 |
NRZJ182M16V10X25YF | Fixed Capacitor, | NIC Components Corp | NRZJ182M16V10X25TBNF vs NRZJ182M16V10X25YF |
SI016M182G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRZJ182M16V10X25TBNF vs SI016M182G25 |
EKZN160EC5182MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRZJ182M16V10X25TBNF vs EKZN160EC5182MJ25S |
EKYA160ELL182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ182M16V10X25TBNF vs EKYA160ELL182MJ25S |